Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.300 |
| 10+ | €10.490 |
| 25+ | €9.790 |
| 50+ | €9.690 |
| 100+ | €9.580 |
Price for:Each
Minimum: 1
Multiple: 1
€13.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7016843AFP-C#AA1
Order Code4147244
Technical Datasheet
Device CoreG3KH
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
InterfacesCAN, Ethernet, I2C, LIN, UART
RAM Memory Size128KB
ADC Channels36Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/F1xx
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RH850/F1KM-S1 is a high-end automotive microcontroller. It is designed for automotive electrical body applications. While it achieves low power consumption. Also, a CAN FD interface has been added and the CPU operating frequency operates up to 120MHz.
- 1 + 0 number of core (main + checker), 120MHz maximum operating frequency
- 128KB RAM, 1024KB program memory, 64KB data flash
- 3.3, 5V I / O supply
- 6chn x CAN, 5 x SPI, 7 x LIN, 2 x I²C, 2ch x SENT, stand by mode
- 36 ADC, 16bit x 32ch, 32bit x 16ch timer
- 100 pin LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, LIN, UART
ADC Channels
36Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1xx
SVHC
No SVHC (12-Jan-2017)
Device Core
G3KH
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
RAM Memory Size
128KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability