Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
10+ | €11.770 |
25+ | €11.030 |
50+ | €10.520 |
100+ | €10.000 |
Product Information
Product Overview
R7FA8D1AFECBD#UC0 is a microcontroller. It is a high-performance 480MHz Arm® Cortex®-M85 core with HeliumTM, code flash memory with Dual-bank, background and SWAP operation, 1MB SRAM with Parity/ECC. High-integration with Ethernet MAC controller, USB 2.0 high-speed, CANFD, SDHI, I³C, Octal SPI, Decryption on-the-fly, graphics LCD controller, 2D drawing engine, MIPI DSI and advanced analogue. It secures IP with cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with Arm® TrustZone for integrated secure element functionality. The MCU integrates multiple series of software-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development.
- 1MB code flash, 12KB data flash
- Armv8.1-M architecture profile, Armv8-M security extension
- Embeds two Systick timers: secure and non-secure instance, driven by CPUCLK or MOCO divided by 8
- 12KB data flash memory (100,000 program/erase (P/E) cycles), 1MB SRAM including 128KB of TCM
- Asynchronous, 8bit clock synchronous, smart card, simple IIC and simple SPI interfaces
- Manchester coding (SCI0), simple LIN (SCI0, SCI1)
- I²C bus interface (IIC) × 2, I³C bus interface (I³C )
- Serial peripheral interface (SPI) × 2, up to 60Mbps, octal serial peripheral interface (OSPI)
- PLBG0224GD-A package
- Operating junction temperature range from -40 to +125°C
Technical Specifications
-
32 bit
1MB
FBGA
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
25Channels
1.68V
-40°C
Surface Mount
RA8
No SVHC (21-Jan-2025)
ARM Cortex-M85F
480MHz
224Pins
174I/O's
1MB
12Bit
3.6V
125°C
RA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate