Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS124763A01CFM#AA1
Order Code4147317
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Technical Datasheet
721 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.970 |
25+ | €1.910 |
50+ | €1.840 |
100+ | €1.800 |
250+ | €1.770 |
500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS124763A01CFM#AA1
Order Code4147317
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S1 Series S124 Group Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS1
Qualification-
Product Overview
S124 is a 32MHz Arm® Cortex®-M0+ CPU microcontroller. It is uniquely suited for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times, the S124 MCU Group has 128KB of flash memory and 16KB of SRAM. It includes a 14bit A/D converter, 12bit D/A converter, and a capacitive touch sensing unit, in addition to safety and security features.
- 64KB program memory, 4KB data flash, 16KB SRAM
- 32MHz maximum operating frequency
- 12bit x 1ch DAC
- 51 I/O ports, 1chn x CAN
- Safety, security and encryption
- Operating voltage range from 1.6 to 5.5V
- 64 pin LQFP package, operating temperature range from -40 to +105°C
Technical Specifications
Product Range
Synergy Family S1 Series S124 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
18Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability