Print Page
Image is for illustrative purposes only. Please refer to product description.
314 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.030 |
10+ | €8.970 |
25+ | €8.610 |
50+ | €8.250 |
100+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721030VCBG#AC0
Order Code4147333
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins176Pins
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's78I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
RZ/A1LU is an RTOS MPU with 3MB of onchip RAM. It feature an Arm® Cortex®-A9 core running at 400MHz and 3MB of onchip SRAM. It is enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance.
- Cortex-A9 400MHz main CPU core, 32BIt size, 3072KB RAM
- SDRAM/66MHz (32bit) memory interface, 2ch x CAN
- USB2.0 × 2ch (H/F) USB
- 100 I/O ports
- 16bit x 5ch, 32bit x 2ch timer, 12bit x 8ch ADC
- Supply voltage range from 3 to 3.6V
- HMI, DMA, RTC, Ethernet
- 176 pin LFBGA package, temperature range from -40 to 85°C
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
78I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability