Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.000 |
5+ | €27.440 |
10+ | €25.880 |
25+ | €24.730 |
50+ | €24.240 |
Product Information
Product Overview
General purpose microprocessor equipped With Renesas' original AI-Dedicated accelerator "DRP-AI", 1.2GHz dual-core Arm® Cortex®-A55 CPU, 3D graphics and video codec engine. RZ/V2L is equipped with a Cortex®-A55 (1.2GHz) CPU and built-in AI accelerator "DRP-AI" for vision which is Renesas' original technology. "DRP-AI" is configured with DRP and AI-MAC. Also has a 16bit DDR3L/DDR4 interface and a built-in 3D graphics engine with Arm Mali-G31 and video codec (H.264). DRP-AI’s excellent power efficiency eliminates the need for heat dissipation measures such as heat sinks or cooling fans. AI can be implemented cost efficiently not only in consumer electronics and industrial equipment, but also in a wide range of applications such as point-of-sale (POS) terminals for retail. Also DRP-AI provides both real-time AI inference and image processing functions with capabilities essential for camera support such as colour correction and noise reduction.
- AI accelerator, DRP-AI
- Cortex-A55 (dual), RZ/V2L is package/pin compatible with RZ/G2L
- 3D graphics engine (Arm Mali-G31)
- Video codec (H.264)
- Camera interface (MIPI-CSI or Parallel-IF)
- Display interface (MIPI-DSI or Parallel-IF)
- USB2.0 interface 2ch, SD interface 2ch, CAN interface (CAN-FD)
- Gigabit Ethernet 2ch
- Memory error detection / correction (ECC) DDR4 or DDR3L memory interface
- Applications includes home appliance, camera applications
Technical Specifications
RZ Family, RZ/V Series, RZ/V2L Group Microprocessors
512Byte
551Pins
1.15V
CAN, Ethernet, I2C, SPI, USB
32 bit
-40°C
-
RZ
No SVHC (21-Jan-2025)
3Cores
BGA
1.05V
1.2GHz
123I/O's
Surface Mount
85°C
RZ/V
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate