Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A07G066M04GBG#AC0
Order Code4690411
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.280 |
10+ | €17.430 |
25+ | €16.640 |
50+ | €15.760 |
100+ | €14.880 |
Price for:Each
Minimum: 1
Multiple: 1
€22.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G066M04GBG#AC0
Order Code4690411
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
Technical Datasheet
Product RangeRZ Family RZ/A Series, RZ/A3M Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins244Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Frequency Max1GHz
InterfacesMIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI
No. of I/O's70I/O's
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A Series
MPU FamilyRZ
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RZ Family RZ/A Series, RZ/A3M Group Microprocessors
Program Memory Size
-
No. of Pins
244Pins
Supply Voltage Max
3.63V
Interfaces
MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
2.97V
Operating Frequency Max
1GHz
No. of I/O's
70I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability