Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €3.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€12,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2270634GNP#HA0
Order Code3864476
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageQFN-EP
IC MountingSurface Mount
Input TypePWM
Source Current1A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay6.5ms
Output Delay500µs
Product Range-
Qualification-
Product Overview
- 4.5V to 60V 3-phase smart gate driver for BLDC motor application
- Switching frequency range up to 200KHz
- Adaptive and adjustable dead time
- Fully integrated power supply architecture
- Flexible configuration
- Three current sense amplifiers
- Back-EMF sensing for BLDC sensorless operation
- Features both hardware interface and SPI interface
- Extensive fault protection functions
- Supports reverse battery protection by additional external circuitry
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
6.5ms
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN-EP
Input Type
PWM
Sink Current
2A
Supply Voltage Max
60V
Operating Temperature Max
125°C
Output Delay
500µs
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability