Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.670 |
| 5+ | €36.800 |
| 10+ | €36.060 |
Price for:Each
Minimum: 1
Multiple: 1
€40.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH5Z1222D20GZO#ADO
Order Code3801249
Technical Datasheet
Gas Sensor TypeN2
No. of Channels2Channels
Filter Aperture1.2 x 1.2mm
Sensor Output Type-
Gas Sensor PackageTO-5
Evaluation Kit / Module-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RTD120D is a two-channel silicon-based thermopile detector in a TO-5 package. The device offers a low-cost solution with high output and fast response, with a time constant of 25ms with nitrogen encapsulation gas. Applications includes gas analysis, fire suppression, non-contact temperature sensors, horizon sensors and capnography.
- A two-channel silicon-based thermopile detector
- Five pin, 9.22mm TO-5 package
- Each small active area size is 1.2 × 1.2mm
- Delivers a time constant of 25ms with Nitrogen encapsulation gas
- Very low temperature coefficient of responsivity of -0.04%/°C
- Very short thermal shock response to ambient temperature change
- Internal 5% NTC chip thermistor provides ambient package temperature measurement
- Internal aperture precisely defines active area for applications with FOV and spot size requirements
- Low cost with high sensitivity and high output
- Temperature range from -50 to +125°C
Technical Specifications
Gas Sensor Type
N2
Filter Aperture
1.2 x 1.2mm
Gas Sensor Package
TO-5
Product Range
-
No. of Channels
2Channels
Sensor Output Type
-
Evaluation Kit / Module
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability