Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRRM12120-B40
Order Code4312891
Product RangeRRM12120 Series
Technical Datasheet
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.660 |
5+ | €22.980 |
10+ | €19.290 |
25+ | €17.370 |
50+ | €17.020 |
Price for:Each
Minimum: 1
Multiple: 1
€26.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRM12120-B40
Order Code4312891
Product RangeRRM12120 Series
Technical Datasheet
DC / DC Converter TypeBGA-130, Module
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins130Pins
Output Current20A
Output Voltage Min450mV
Output Voltage Max3.3V
Switching Frequency1.25MHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeRRM12120 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
BGA-130, Module
Input Voltage Max
15V
DC / DC Converter IC Case
BGA
Output Current
20A
Output Voltage Max
3.3V
Topology
Buck (Step Down)
Product Range
RRM12120 Series
Input Voltage Min
4.75V
No. of Outputs
1 Output
No. of Pins
130Pins
Output Voltage Min
450mV
Switching Frequency
1.25MHz
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability