Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTE0T00001FWREA000R
Order Code2946744
Product RangeSAM 32 Family SAM E Series Microcontrollers
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €737.580 |
Price for:Each
Minimum: 1
Multiple: 1
€737.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE0T00001FWREA000R
Order Code2946744
Product RangeSAM 32 Family SAM E Series Microcontrollers
Supported Families78K, R8C, RH850, RL78, RX, SuperH, V850
Kit ContentsGND Cable, Power Supply Adapter, Target Cable, USB Cable, PG-FP6 Flash Programmer
FeaturesErasing/ Programming/ Verifying Programs, User-Friendly GUI/ FP6 Terminal, Stand Alone Operation
Product RangeSAM 32 Family SAM E Series Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PG-FP6 installed in a system is a tool for erasing, programming and verifying programs on Renesas MCUs with on-chip flash memory.
- Stand-alone programming
- PC-controlled programming using dedicated GUI (FP6 terminal)
- Up to 8 savable programming environments
- Optimized for production line programming (command control or remote control)
- Programming a unique code to a designated area of flash memory
- Function to control PG-FP6 main unit (prohibiting uploading and setup)
- Simultaneous selection of multiple program files
- Gang programming
- Security slot for theft prevention
- High compatibility with the predecessor
Contents
PG-FP6, GND cable, USB cable, Target cable (14-pin), Power supply adapter (Europe, USA region).
Technical Specifications
Supported Families
78K, R8C, RH850, RL78, RX, SuperH, V850
Features
Erasing/ Programming/ Verifying Programs, User-Friendly GUI/ FP6 Terminal, Stand Alone Operation
SVHC
No SVHC (21-Jan-2025)
Kit Contents
GND Cable, Power Supply Adapter, Target Cable, USB Cable, PG-FP6 Flash Programmer
Product Range
SAM 32 Family SAM E Series Microcontrollers
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047