Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.250 |
Price for:Each
Minimum: 1
Multiple: 1
€20.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RTE510MPG0TGB00000R RL78/I1B target board used for evaluating microcontroller operations using the E1, the Renesas Electronics on-chip debug emulator with programming function. Application includes single-phase power meter.
- Incorporates RL78/I1B (R5F10MPG)
- A 12MHz resonator and a 32.768kHz resonator are mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable, peripheral board connectors are equipped with microcontroller pins
- Operating voltage is 2.5V to 5.5V (when 12MHz resonator used at OSC1)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board RL78/I1B
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10MPG
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035