Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €345.610 |
Product Information
Product Overview
RTK0EE0009D01001BJ is a CPX4 DC-PLC evaluation kit M01D1. It is an evaluation kit for DC-based power line communication for developing software and evaluating systems compatible with Renesas PLC modem IC R9A06G061. This product is a complete evaluation platform comprising the analogue front end and control MCU required for DC power line communication. To evaluate PLC communication using this product, the PHY performance evaluation tool: SimpleMAC GUI is required.
- RX651 MCU Group, R5F5651EHDFP MCU mounted on board
- PLC modem IC: R9A06G061
- Supported frequencies (supported 1: 98.4375KHz - 121.875KHz, supported 2: 154.6875KHz - 487.5KHz)
- Power line voltage range from 16VDC to 48VDC
- Power supply DC voltage from communication line (DC16-48V, 0.5A or more recommended)
- Power supply DC voltage from AC adapter (DC16-48V, 1A or more recommended)
- Main unit outer dimension: 120mm x 80mm x 27mm
Contents
DC-PLC board RTK0EE0009D03001BJ, RX651 MCU board RTK0EE0011C01001BJ, Power filter board RTK0EE0009Z01001BJ, PMOD conversion board RTK0EE0009A01001BJ, USB cable, Precautions for use (English), Precautions for use (Japanese).
Technical Specifications
Renesas
RX
Cortex-M0+
Evaluation Kit R9A06G061
No SVHC (21-Jan-2025)
-
ARM
R9A06G061
RX Family, RX600 Series, RX651 Group Microcontrollers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate