Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €344.210 |
Product Information
Product Overview
RTK0EE0009D02001BJ is a CPX4 AC-PLC evaluation kit M02D2. It is an evaluation kit for AC power line communication for developing software and evaluating systems compatible with Renesas PLC modem IC R9A06G061. This product is a complete evaluation platform comprising the analogue front end and control MCU required for AC power line communication. To evaluate PLC communication using this product, the PHY performance evaluation tool: SimpleMAC GUI is required.
- RX651 MCU Group, R5F5651EHDFP MCU mounted on board
- PLC modem IC: R9A06G061
- Frequencies (CENELEC-A (35.9375-90.625KHz), CENELEC-B (98.4375-121.875KHz), FCC (154.6875-487.5KHz))
- Power line voltage range from 100VAC to 230VAC
- External power supply via AC adapter (rated 15V/1.2A), AC adapter is not included
- Main unit outer dimension is 130 x 80 x 45mm
Contents
AC-PLC board (model name RTK0EE0009D04001BJ), RX651 MCU board (model name RTK0EE0011C01001BJ), Filter board (model name A2-type : RTK0EE0011Z01001BJ, F2-type : RTK0EE0011Z02001BJ, G2-type : RTK0EE0011Z03001BJ), PMOD conversion board (model name RTK0EE0009A01001BJ), USB cable, Precautions for use (English), Precautions for use (Japanese).
Technical Specifications
Renesas
RX
Cortex-M0+
Evaluation Kit R9A06G061
No SVHC (21-Jan-2025)
-
ARM
R9A06G061
RX Family, RX600 Series, RX651 Group Microcontrollers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate