Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,227.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,227.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0058D02001BJ
Order Code3563432
Silicon ManufacturerRenesas
Silicon Core NumberRX72N-A, RX72N-B
Kit Application TypeEmbedded
Application Sub TypeIA Functional Safety
Core ArchitectureRXv3
Core Sub-Architecture-
Silicon Family NameRX
Kit ContentsReference Design Board RX72N-A/RX72N-B, Power Supply Cable, Documents (CD-R-Included in this Manual)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Functional safety reference board for industries is to be used to have consideration of conforming to functional safety and evaluation of initial performance for industrial equipment by RX72N MCU of Renesas. Connecting system compatible extension boards to the board enables easy configuration and evaluation of functional safety system.
- Two units of the RX72N MCUs (LQFP-100) for functional safety control which realize structure of HFT
- ICE (E2 emulator Lite) connectors for connection are mounted to respond software development
- LEDs for status display (power-supply LED, reset LED, and general LED for software control)
- All the power-supplies are generated by 24V power-supply source on assumption for industrial equipment
- Connectors are mounted to connect general network communication boards
- Connectors are mounted to connect extended boards applicable to target systems (remote IO, and motor systems)
Contents
Reference board, Power-supply cable (for the CON6 power-supply connector), Documents (CD-R included in this manual).
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
RXv3
Silicon Family Name
RX
Product Range
-
Silicon Core Number
RX72N-A, RX72N-B
Application Sub Type
IA Functional Safety
Core Sub-Architecture
-
Kit Contents
Reference Design Board RX72N-A/RX72N-B, Power Supply Cable, Documents (CD-R-Included in this Manual)
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001