Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €165.160 |
Price for:Each
Minimum: 1
Multiple: 1
€165.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0002D00001BE
Order Code4349601
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberR7FA4E110D2CFM
Kit ContentsAIK-RA4E Board, ICM-42670-P PMOD Board, Display, Display Patch Module, Micro USB Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
AIK-RA4E Board, ICM-42670-P PMOD Board, Display, Display Patch Module, Micro USB Cables
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA4E110D2CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003