Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0003D00001BE
Order Code4825542
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €198.490 |
Price for:Each
Minimum: 1
Multiple: 1
€198.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0003D00001BE
Order Code4825542
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M85F
Silicon Core NumberRA8D1
Kit ContentsAI Kit Development Platform RA8D1
Product RangeRA Family, RA8 Series, RA8D1 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M85F
Kit Contents
AI Kit Development Platform RA8D1
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA8D1
Product Range
RA Family, RA8 Series, RA8D1 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001