Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.170 |
Price for:Each
Minimum: 1
Multiple: 1
€116.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0030S01001BJ
Order Code3883733
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78/G23
Core Sub-Architecture-
Silicon Core NumberR7F100GSN2DFB
Kit ContentsEvaluation Board R7F100GSN2DFB
Product RangeRL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EG0030S01001BJ is a capacitive touch evaluation system for RL78/G23. The RL78/G23 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas.
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Easy operation with intuitive interface
- Easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
- Compliant with IEC 61000-4-3 and IEC 61000-4-6 Level 3
- RL78/G23 CPU board
- Self-capacitance evaluation board built-in basics for capacitive touch switches, slider and wheel
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Evaluation Board R7F100GSN2DFB
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
RL78/G23
Silicon Core Number
R7F100GSN2DFB
Product Range
RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001