Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.440 |
Product Information
Product Overview
RTK0EG0047S01001BJ is a capacitive touch evaluation system for RL78/G16. The RL78/G16 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Self-capacitance evaluation board built-in basics for capacitive touch: switches, slider and wheel
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Easy operation w/ intuitive interface, easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
- RL78/G16 MCU (R5F121BCAFP) mounted
Contents
RL78/G16 CPU board, Touch application board, Software.
Warnings
Class A product, can cause radio frequency noise when used in residential area. In such cases, user/operator of equipment may be required to take appropriate countermeasures under his responsibility.
Technical Specifications
Renesas
RL78
-
Capacitive Touch Evaluation Kit R5F121BCAFP, Software
No SVHC (25-Jun-2025)
16bit
-
R5F121BCAFP
RL78 Family, RL78/G1x Series, RL78/G16 Group Microcontrollers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate