Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €139.890 |
Price for:Each
Minimum: 1
Multiple: 1
€139.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0063S01001BJ
Order Code4737877
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR7F100LPL3CFB
Kit ContentsCapacitive Touch Evaluation System R7F100LPL3CFB
Product RangeRL78 Family, RL78/L2x Series, RL78/L23 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0063S01001BJ is a RL78/L23 capacitive touch evaluation system that makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit. This evaluation system has an optional circuit enabling the connection of a 16-segment, 8-digit LCD panel. To make the LCD panel removable by pin sockets, prepare pin sockets that match the pin size of the LCD panel you are using.
- Use to evaluate various touch functions (button, slider, wheel)
- Ideal for simple prototyping of capacitive touch applications
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Easy to develop touch interfaces even for beginners with GUI
- Easy operation with intuitive interface
- Automatically output adjusted source code
- RL78/L23 MCU (R7F100LPL3CFB) mounted
- Capacitive touch sensor (CTSU2La) terminal 36 channels available
- 16 segments and 8 digits can be connected (LCD not included)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Capacitive Touch Evaluation System R7F100LPL3CFB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R7F100LPL3CFB
Product Range
RL78 Family, RL78/L2x Series, RL78/L23 Group Microcontrollers
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001