Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €316.230 |
Product Information
Product Overview
BLDC motor control evaluation system for RAJ3060xx motor control Ics. This is a kit for evaluating BLDC motor system using the RAJ306010 motor control IC. RAJ306010 is initially equipped with a sample code for 120 degree conduction control using a hall IC and a basic evaluation of motor control can be performed simply by connecting a 24V DC power supply and the attached motor. In addition, it is possible to connect and evaluate a motor and MOSFET prepared by user. Reference firmware has already been written on the RAJ306010. By connecting the attached small motor to the board and supplying power, evaluation can be start immediately. The board is small and easy to operate, but since switches, potentiometers, LEDs and thermistors are mounted, their functions can be used by using the user program By setting the switching pin, it is possible to select mounted MOSFET and external MOSFET.
- Easy to start the motor control evaluation with RAJ306010
- High expandability and operability by small board (about B6 size: 148 × 125mm)
- Connectable to the external MOSFET board
- Various sample codes for the basic motor drive
- Desk top lab ICS tool support (ICS: PC tool for waveform display)
- CS is a tool for monitoring and changing global variables in operation from a PC
Contents
Board with RAJ306010 mounted, Small 24V motor, Connecting cable.
Technical Specifications
DC Brushless Motor
Motor Control
Evaluation Kit RAJ306010, BLDC motor, 24V Inverter Board
No SVHC (25-Jun-2025)
Renesas
RAJ306010
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate