Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €508.700 |
Price for:Each
Minimum: 1
Multiple: 1
€508.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EML2J0S00020BJ
Order Code4293734
Application Sub Type3 Phase BLDC Motor Controller
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberRAJ306102GNP
Kit ContentsEvaluation Board RAJ306102GNP, 24V Motor, Connecting Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board RAJ306102GNP, 24V Motor, Connecting Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Silicon Core Number
RAJ306102GNP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001