Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.500 |
Price for:Each
Minimum: 1
Multiple: 1
€92.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXDE0C00000BJ
Order Code4177018
Technical Datasheet
Application Sub TypeBLDC & Stepper Motor
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberR5F572MNDDBD
Kit ContentsEvaluation Board R5F572MNDDBD, RDC-IC
Product RangeRX Family, RX700 Series, RX72M Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMXDE0C00000BJ is a RX72M CPU card for motor control with RX72M. It can control BLDC motors and stepping motors when used in combination with the corresponding inverter board.
- Supports the motor control development support tool "Renesas Motor Workbench"
- As Renesas RDC-IC (P/N: RAA3064002GFP) is equipped, motor with resolver sensor can be controlled
- Supports EtherCAT®
- Equipped with an on-board flash programming circuit
Contents
RX72M CPU card with RDC-IC.
Technical Specifications
Application Sub Type
BLDC & Stepper Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board R5F572MNDDBD, RDC-IC
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R5F572MNDDBD
Product Range
RX Family, RX700 Series, RX72M Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032