Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €192.010 |
Price for:Each
Minimum: 1
Multiple: 1
€192.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXE70C01000BJ
Order Code4748434
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR5F526TFDDFP
Kit ContentsCPU Board R5F526TFDDFP, USB Cable, Screw x 4, Standoff x 4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMXE70C01000BJ is a MCB-RX26T Type B /CPU board for RX26T MCU group. This product is a CPU board for motor control equipped with RX26T. Motor control using RX26T can be easily realized by using it in combination with a supported inverter board. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- RX26T with Trusted Secure IP (TSIP-Lite)
- 120MHz CPU maximum operating frequency
- R5F526TFDDFP: 32-bit bit count, 100 pin LFQFP, 512KB ROM
- MCU input clock: 10MHz (generate with external crystal oscillator)
- Connector: inverter board connector, USB connector for E2 OB
- SCI connector for Renesas Motor Workbench communication, through hole for CAN communication
- Connector: through hole for SPI communication, PMOD connectors
- Board size (Wx L): 109 x109mm, MCU reset switch, user-controllable LED x4, power LED x1
Contents
CPU Board (RTK0EMXE70C01000BJ) x1, USB cable, Screw x4, Standoff x4.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
CPU Board R5F526TFDDFP, USB Cable, Screw x 4, Standoff x 4
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R5F526TFDDFP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001