Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €236.250 |
Price for:Each
Minimum: 1
Multiple: 1
€236.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EN0001D01001BZ
Order Code3869761
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits-
Silicon Family Name0
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core Number-
Kit Contents0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EN0001D01001BZ is a RL78/G1D evaluation board. This evaluation board consists of a module on which the RL78/G1D is mounted (RTK0EN0002C01001BZ) and an extension board for Bluetooth Low Energy evaluation (R0K3ZBBBDBN00BR) with peripheral functions such as push switches and LEDs.
- RL78/G1D wireless module
- USB interface, USB mini-B connector
- RESET switch, DIP switch (4-pole switch), push switches (four)
- Four LEDs
- 2.54mm pitch male connector with accidental insertion protection for connecting to an E1 emulator
- Supply current of 1A or higher
- Power supply for the RL78/G1D module: 1.8V to 3.6V
- Board size: 55mm x 90mm x 18mm
Notes
This evaluation board does not include an AC adapter or battery box.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
0
Core Sub-Architecture
-
Kit Contents
0
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
RL78
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001