Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €267.010 |
Price for:Each
Minimum: 1
Multiple: 1
€267.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RX23E-A Renesas solution starter kit (RSSK) includes an RX23E-A mounted evaluation board with sensor measurement peripheral circuits. By using it with software downloadable from the website, users can start evaluating analogue features right after unboxing. The kit helps users shorten development period and improve time-to-market.
- On-board RX23E-A flashed with sample program
- Peripheral circuits necessary for sensor measurement
- Easy evaluation by GUI-based PC tool program
- K-type thermocouple packaged
- Sample programs for thermocouple measurement, RTD, and strain gauge measurement available
- Directly connect to E1, E2, and E2-Lite emulators (sold separately)
- Software development possible with only USB power supply
- Plug-in connector for analogue input and miniature thermocouple connector
- RS485 and CAN driver ICs on-board
Contents
Evaluation board, Thermocouple (type-K), Documents.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX23E-A
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RX23E-A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001