Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €197.640 |
Price for:Each
Minimum: 1
Multiple: 1
€197.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK500524TS90000BE
Order Code4177020
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsStarter Kit RX24T, LCD Display Module, On-Chip Debugging Emulator, IDE
Product RangeRX Family, RX200 Series, RX24T Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK500524TS90000BE is a Renesas starter kit for RX24T. Renesas starter kit for RX24T is the perfect starter kit for developers who are new to the RX24T. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX24T immediately after opening the box.
- Such as IIC and SCI the communication function can be evaluated
- Including sample codes (sample programs will be available in Renesas Web site)
- Required IBM-PC compatible PC (need USB interface, Processor 1GHz over), OS: Windows 8/7/Vista
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX24T, LCD Display Module, On-Chip Debugging Emulator, IDE
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
-
Product Range
RX Family, RX200 Series, RX24T Group Microcontrollers
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301185