Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.080 |
Product Information
Product Overview
RTK5EK6710S00001BE is an evaluation Kit for RX671 MCU Group. The EK-RX671 is the evaluation kit for the RX671 MCU, providing an efficient tool to evaluate the RX671 MCU. This kit comes with all the HW and SW needed to start evaluation immediately after unboxing. The EK-RX671 enables debugging key functions of the RX671. In addition, it could be combined with various expansion boards quickly to easily expand board's functionality. On-board popular ecosystem connectors: easily integrate with expansion boards such as sensor, wireless, LCD, motor boards, etc, enabling to developed range of application quickly. On-board HMI application target function: 2 capacitive touch buttons, Audio Interface with MEMS micros and 3.5mm headphone jack enable to evaluate HMI functions. 5 most popular ecosystem expansions such as MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, two SeeedGrove® system connectors, two Digilent Pmod™ (SPI/UART/I2C) connectors and Arduino™ (Uno R3) connector.
- R5F5671EHDFB MCU, 120MHz, RXv3 core
- 2MB code flash, 384KB SRAM
- Native pin access through prototype friendly male headers
- MCU current measurement points
- On-board debugger: program writing and debugging is possible by connecting board to PC via USB cable
- Ready-to-use software package include peripheral function driver, middleware, guidance documentation
- Ability to develop prototypes for a wide range of requirements
- Rich external memory expansion function: 64Mb QSPI flash, 128Mb 16bit SDRAM
- MicroSD Slot enable expanding memory easily
- Multiple power options to enhance power supply flexibility to meet various needs
Contents
EK-RX671 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A female to micro-B male).
Technical Specifications
Renesas
RX
-
EK-RX671 Evaluation Board, Micro USB Device Cable, Micro USB Host Cable
No SVHC (21-Jan-2025)
32bit
-
R5F5671EHDFB
RX600 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate