Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.610 |
Price for:Each
Minimum: 1
Multiple: 1
€46.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX65N0S00000BE
Order Code3215900
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRXv2
Core Sub-Architecture-
Silicon Core NumberRX65N
Kit ContentsRX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable
Product Range-
Product Overview
RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS). It also makes easy for embedded designers to get a fast start on their designs and connect to the AWS cloud. The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications and another USB port for debugging.
- Allows for safe and secure connection to the AWS cloud
- Assists in IoT device prototyping
- RX65N MCU features LCD controller, 2D drawing engine and dual-bank flash
- Conforms to CE (Europe), TELEC (Japan) safety standard
Contents
RX65N evaluation board, Cloud option board, Silex Pmod module.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
RX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
RXv2
Silicon Core Number
RX65N
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001