Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK5RX6600C00000BJ
Order Code3996192
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€22.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RTK5RX6600C00000BJ is a target board for RX660. It provides an entry point to evaluation, prototyping and developing for the RX660 MCU. Moreover, since this board incorporates an emulator circuit, one can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. In addition, this board has a Pmod connector, so one can enhance functionality by connecting Wi-Fi module, sensor module, etc.
- On-board RX660 MCU
- Excellent choice for basic evaluation and development of selected MCU
- Full access to all MCU pins by provided header through-hole connections
- A Pmod connector for enhancing functionality
- Wide operating voltage range from 2.7V to 5.5V
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- 5V input (USB connector), 5V input, 3.3V output (power-supply IC)
- Maximum 200mA current drawn
- Board size is 54.0mm x 90.0mm, 1.6mm thickness
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX660
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RXv3
Silicon Core Number
RX660
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001