Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.050 |
Price for:Each
Minimum: 1
Multiple: 1
€44.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX72N0C00000BJ
Order Code3385676
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEval Board RX72N
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK5RX72N0C00000BJ is a RX72N envision kit equipped with 32bit microcomputer RX family flagship RX72N, in addition to GUI creation using LCD, HMI development such as voice input/output, and IoT device development using Wi-Fi/BLE, Ethernet, etc. Aggregated into. By installing a pre-installed demo and emulator circuit, you can experience immediately and develop immediately.
- RX72N envision Kit for RX72N flagship 32bit microcontroller evaluation and HMI development
- WQVGA LCD with capacitive touch panel allows GUI development using LCD controller, 2D drawing engine
- Provides D2Audio audio IC with stereo MEMS microphone to support voice input and output
- Supports communications such as Wi-Fi/BLE and Ethernet
- Extended storage available using Macronix's 32Mbit serial flash with USB and microSD slots
- Includes Renesas analogue devices (light sensors, regulators, clock generators, hot-swap IC's)
- Equipped with an on-board E2 Lite emulator
- Pre-installed demo includes source code, schematics, BOM
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Eval Board RX72N
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001