Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €291.100 |
5+ | €291.090 |
Price for:Each
Minimum: 1
Multiple: 1
€291.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK70E0118S00000BJ
Order Code3520056
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRE
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRE01 256KB
Kit ContentsEval Board, MIP-LCD Expansion Board, Solar Panel, USB Cable
Product RangeRE Family, RE0 Series, RE01 256KB Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit RE01 256KB
- Based on SOTB™ process technology
- All peripheral functions of RE01 256KB including energy harvesting can be evaluated
- Secondary battery connection interface
- Arduino Uno Header and PMOD interface supported
- On-board debug function supported
- Security function (trusted secure IP, secure updating of flash memory, secure boot)
Contents
Main board, PMOD-compatible low-power LCD (memory-in-pixel LCD) expansion board, Solar panel, USB cable (type-A male to micro-B male).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RE
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board, MIP-LCD Expansion Board, Solar Panel, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RE01 256KB
Product Range
RE Family, RE0 Series, RE01 256KB Group Microcontrollers
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability