Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA2A1S00001BU
Order Code3247695
Product RangeRA Family, RA2 Series, RA2A1 Group Microcontrollers
Also Known AsEK-RA2A1
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.450 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA2A1S00001BU
Order Code3247695
Product RangeRA Family, RA2 Series, RA2A1 Group Microcontrollers
Also Known AsEK-RA2A1
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FA2A1AB3CFM
Kit ContentsEval Board R7FA2A1AB3CFM, Micro USB Device Cable (Type-A Male to Micro-B Male)
Product RangeRA Family, RA2 Series, RA2A1 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EK-RA2A1 evaluation kit enables user to evaluate the features of RA2A1 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug
- Debug on-board (Segger J-Link®), debug in (SWD and JTAG)
- Two Digilent Pmod (SPI and UART)
- User LED, mechanical user button and capacitive user button
- MCU boot configuration jumper
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M23
Kit Contents
Eval Board R7FA2A1AB3CFM, Micro USB Device Cable (Type-A Male to Micro-B Male)
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA2A1AB3CFM
Product Range
RA Family, RA2 Series, RA2A1 Group Microcontrollers
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001