Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7RLG230CSN000BJ
Order Code3883734
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.290 |
Price for:Each
Minimum: 1
Multiple: 1
€30.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7RLG230CSN000BJ
Order Code3883734
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberR7F100GSN2DFB
Kit Application TypeEmbedded
Application Sub TypePrototyping
Core ArchitectureRL78/G23
Core Sub-Architecture-
Silicon Family NameRL78
Kit ContentsFast Prototyping Board R7F100GSN2DFB, QSG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RL78/G23-128p fast prototyping board comes equipped with an RL78/G23 microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition it comes standard with Arduino Mega and Pmod™ and Grove interfaces has access to all pins of the microcontroller and is highly scalable. It is equipped with two touch buttons utilizing a capacitive sensor unit which is one of the features of the RL78/G23.
- Equipped with an RL78/G23 16bit microcontroller (128pins, ROM:768KB, RAM:48KB)
- No additional tools is required for program debugging/writing with built-in emulator circuit
- Through-holes with access to all of the pins of the microcontroller
- Comes standard with Arduino Mega and Pmod™ and Grove interfaces
- Equipped with capacitive touch sensor buttons
- Support for various RL78 software and tools
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
RL78/G23
Silicon Family Name
RL78
Product Range
-
Silicon Core Number
R7F100GSN2DFB
Application Sub Type
Prototyping
Core Sub-Architecture
-
Kit Contents
Fast Prototyping Board R7F100GSN2DFB, QSG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001