Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €473.860 |
Price for:Each
Minimum: 1
Multiple: 1
€473.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9744L23S01000BE
Order Code3810352
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32 / 64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberR9A07G044L24GBG
Kit ContentsModule Board (SOM) R9A07G044L24GBG and Carrier Board
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board kit is ideal for evaluating RZ/G2L. It consists of a module board (SOM) and a carrier board. The carrier board can be commonly used with RZ/G2LC, RZ/G2UL and RZ/V2L modules (SOM) prepared according to the SMARC v2.1 standard. This allows to experience seamless and flexible evaluation between these devices.
- Cortex-A55 dual, Cortex-M33, non-secure
- Module board function ( 2GB DDR4 SDRAM, 512Mb QSPI flash memory, 64GB eMMC memory)
- The microSD card slot is implemented and used as an eSD for boot
- 5-output clock oscillator “5P35023” implemented and PMIC power supply “RAA215300” implemented
- FFC/FPC connector is mounted as standard for connection to serial interface for camera module
- Micro-HDMI connector via DSI/HDMI conversion MOD mounted as std for connection to serial interface
- Micro-AB receptacle, A receptacle are respectively mounted as std for connection to USB interface
- RJ45 connector is mounted as standard for software development and evaluation using Ethernet
- CAN connector is implemented for connection to CAN-Bus interface
- MicroSD card slot and 2 sockets for PMOD are implemented as an interface for RZ/G2L peripheral funts
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Module Board (SOM) R9A07G044L24GBG and Carrier Board
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32 / 64bit
Core Architecture
ARM
Silicon Core Number
R9A07G044L24GBG
Product Range
RZ Family, RZ/G Series, RZ/G2L Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176447