Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €565.260 |
Price for:Each
Minimum: 1
Multiple: 1
€565.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9763U02S01000BE
Order Code4035805
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55
Silicon Core NumberR9A07G063U02GBG
Kit ContentsModule Board (SOM) R9A07G063U02GBG, Carrier Board, Parallel to HDMI Conversion Board
Product RangeRZ Family, RZ/A Series, RZ/A3UL Group Microprocessors
SVHCNo SVHC (12-Jan-2017)
Product Overview
RTK9763U02S01000BE is an evaluation board kit for RZ/A3UL MPU QSPI Edition. The RZ/A3UL evaluation board kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard.
- QSPI flash memory DDR4 SDRAM
- Cortex-A55 Single and BGA361pin, 13mmSq body, 0.5mm pitch
- 24MHz input (Xin) clock, 1GHz Arm Cortex-A55 clock, 200MHz AXI-bus clock
- 32KB instruction cache and 32KB data cache
- 1.1V, I/O: 3.3V power voltage
- 128Mb QSPI flash memory, 1GB DDR4 SDRAM and 64GB eMMC memory
- microSD card slot, 10-pin connector for JTAG, 6-pin connector for ADC
- 3 bits system setting DIP switch
- Parallel to HDMI conversion board included
Contents
Module board (SOM) and a carrier board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55
Kit Contents
Module Board (SOM) R9A07G063U02GBG, Carrier Board, Parallel to HDMI Conversion Board
SVHC
No SVHC (12-Jan-2017)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A07G063U02GBG
Product Range
RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035