Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €300.550 |
Product Information
Product Overview
RTK9EKZA3MS10001BE is a evaluation kit featuring 64bit Arm® Cortex®-A55 MPU (1GHz) with built-in DDR3L SDRAM and MIPI graphics expansion board (5inch TFT display, 720*1280 pixel). The RZ/A3M MPU based on the Arm® Cortex®-A55 (CA55) core with NEON™ extension and built-in large capacity 128MB DDR3L memory are equipped with a feature set optimized to address diverse human-machine interface (HMI) for consumer, smart home and building automation, healthcare, industrial applications, and office automation market segments. The RZ/A3M MPUs also integrate features such as high-resolution Graphics LCD controller with parallel RGB and 4-lane MIPI-DSI interfaces to display panels, 2D graphics drawing engine, support QSPI NOR/NAND flash for large-size programs and 244 pin LFBGA package which is ideal for 2-layers board design. Suitable for consumer products, smart home and building automation, healthcare, industrial applications and office automation applications.
- 64bit 1GHz Arm Cortex-A55 with NEON
- Built-in 128MB DDR3L SDRAM
- LCD controller up to WXGA (1280x800) with parallel RGB and MIPI-DSI (4lane) interface
- 2D drawing engine
- QSPI NOR/NAND flash boot
- Enable 2-layer PCB design
- SDHI for high-speed Wi-Fi® module
- I2S for audio interface
- USB 2.0 Interface for USB camera
- UART/SPI/I2C for sensors
Contents
EK-RZ/A3M v1 board, USB-C to USB-C cable, USB-C to USB-A cable, USB-C to USB-A female host cable, MIPI graphics expansion board 2, Display mounting hardware (spacers and fixing screws).
Technical Specifications
Renesas
RZ
Cortex-A55
Evaluation Board R9A07G066M04GBG#AC0, MIPI Graphics Expansion Board, 3 x USB Cable, Screw and Spacer
No SVHC (21-Jan-2025)
64bit
ARM
R9A07G066M04GBG#AC0
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate