Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.190 |
25+ | €2.150 |
50+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RV1S9062A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9062A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125°C. It is suitable for IPM (Intelligent Power Module) drive. Complies with safety standard such as UL:UL1577, double protection, CSA:CAN/CSA-C22.2 No.62368-1, reinforced insulation. Typical applications include IPM driver and general purpose inverter.
- 5 pin with 8mm creepage distance package LSO5 photocoupler
- Long creepage distance (8mm minimum), high speed switching (15Mbps)
- High common mode transient immunity (CMH, CML = ±100KV/µs minimum)
- Pulse width distortion (tPHL − tPLH = 20ns maximum)
- Wide operating power supply voltage range VCC from 4.5V to 30V
- High isolation voltage (BV = 5000Vrms)
- 12mA maximum forward current (ON), 0.8V forward voltage (OFF), 0.5V/μs supply voltage ramp slew rate
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Product Range
-
Optocoupler Case Style
LSOP
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability