Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €2.750 |
25+ | €2.570 |
50+ | €2.270 |
100+ | €1.970 |
500+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RV1S9231A is an optically coupled isolator containing an AlGaAs LED on the input side and a photodiode, a signal processing circuit and power MOSFETs on the output side on one chip. The RV1S9231A is designed specifically for high common mode transient immunity (CMR) and high switching speed. It is suitable for driving IGBTs. Typical applications include IGBT gate driver, power MOSFET gate driver, industrial inverter and AC servo.
- Small and long creepage (8.2mm min, LSSO5)
- Large peak output current (2.5A max, 2A min)
- High speed switching (tPLH, tPHL = 175ns max)
- High common mode transient immunity (CMH, CML = ± 50KV/µs min)
- Operating ambient temperature (125°C max)
- High isolation voltage (BV = 5000Vrms)
- UL:UL157, double protection/CSA:CAN/CSA-C22.2 No.62368-1, reinforced insulation
- VDE:DIN EN 60747-5-5 (option)
- UVLO (Under Voltage Lock Out) protection with hysteresis
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Product Range
-
Optocoupler Case Style
LSSOP
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability