Print Page
Image is for illustrative purposes only. Please refer to product description.
828 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.290 |
10+ | €11.820 |
25+ | €11.400 |
50+ | €11.060 |
100+ | €10.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSAP5SD-A-G1-R
Order Code3869715
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS - I Networks
Supply Voltage Min16V
Supply Voltage Max34V
Interface Case StyleSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS - I Networks
Supply Voltage Max
34V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability