Print Page
Image is for illustrative purposes only. Please refer to product description.
1.033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
10+ | €2.620 |
50+ | €2.360 |
100+ | €2.000 |
250+ | €1.760 |
500+ | €1.670 |
1000+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46827-AGTR
Order Code3649488
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs15GPIOs
No. of LUTs19LUTs
Supply Voltage Range1.71V to 5V
CMIC Package StyleTSSOP
CMIC SocketSLG46827AG-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLG46827-AGTR provides a small, low power component for commonly used Mixed-Signal functions. The user creates the circuit design by programming the multiple time Non-Volatile Memory (NVM) to configure the interconnect logic, the IOs, and the macrocells of the SLG46827-A. Dual power supply allows to flexibly interface two independent voltage domains. This highly versatile device allows a wide variety of Mixed-Signal functions to be designed within a very small, low power single integrated circuit.
- Two high speed general purpose rail-to-rail analogue comparators (ACMPxH)
- Two low power general purpose rail-to-rail analogue comparators (ACMPxL)
- Two voltage references
- Eleven combination function macrocells
- Eight multi-function macrocells
- I2C serial communication
- Programmable delay with edge detector output
- Deglitch filter or edge detector
- Three oscillators, analogue temperature sensor
- Power-on reset, in-system debug
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
19LUTs
CMIC Package Style
TSSOP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of GPIOs
15GPIOs
Supply Voltage Range
1.71V to 5V
CMIC Socket
SLG46827AG-SKT
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454