Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
Product Information
Product Overview
US159-DA14531EVZ is a low power Bluetooth Pmod™ module enables the user to add low power Bluetooth capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Bluetooth 5.1 module. The US159-DA14531EVZ features a Type 3A Pmod™ connector and incorporates the DA14531 SmartBond TINY™ Module, based on the world’s smallest and lowest power Bluetooth 5.1 System-on-Chip. Thanks to the standard connector and software support, the US159-DA14531EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.
- DA14531 SmartBond TINY™ module with integrated chip antenna
- Standardized type 3A Pmod™ connector supports expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- Momentary pushbutton switch (SW1) to aid in user software debug
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support
Technical Specifications
Renesas
Cortex-M0+
-
Pmod Board DA14531
No SVHC (21-Jan-2025)
ARM
DA14531
Low Power Bluetooth Capability to Any Evaluation Kit or Microcontroller Board
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate