Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9C104SIZT1
Order Code3869694
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
758 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
10+ | €6.560 |
25+ | €5.800 |
50+ | €5.390 |
100+ | €4.970 |
250+ | €4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C104SIZT1
Order Code3869694
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
3 Wire, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.5V
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-Volatile Digital Pots
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability