Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €545.060 |
Price for:Each
Minimum: 1
Multiple: 1
€545.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoY-ASK-RH850C1M-A2
Order Code4203782
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRH850
Core ArchitectureG3MH
Core Sub-Architecture-
Silicon Core NumberR7F701275EABG-C#AC6
Kit ContentsBoard R7F701275EABG-C#AC6, E1 OCD Emulator Unit, S/W Installation CD, Jumpers, Cables, Power Supply
Product RangeRH850 Family, RH850/C1x Series, RH850/C1M-Ax Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
Y-ASK-RH850C1M-A2 is a RH850/C1M-A starter kit. The RH850/C1M-A Starter Kit serves as a simple and easy to use platform for evaluating the features and performance of Renesas 32bit RH850/C1M-A2 microcontrollers. Typical applications include motor generator system and xEV inverter solution and inductive position sensor.
- Connections for on-chip debugging and flash memory programming (Renesas E1 OCD Emulator included)
- Access to all microcontroller I/O pins
- User interaction through the potentiometers, buttons, LEDs
- Serial interface connections for 1x USB/UART, 1x LIN/SENT, 2x CAN-FD
- Power supply by external power supply unit (included, 12V DC input)
- Motor control features access to R/D converter, o/p for control signals, i/p's for resolver signals
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RH850
Core Sub-Architecture
-
Kit Contents
Board R7F701275EABG-C#AC6, E1 OCD Emulator Unit, S/W Installation CD, Jumpers, Cables, Power Supply
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
G3MH
Silicon Core Number
R7F701275EABG-C#AC6
Product Range
RH850 Family, RH850/C1x Series, RH850/C1M-Ax Group Microcontrollers
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895844