Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €135.650 |
Price for:Each
Minimum: 1
Multiple: 1
€135.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYSAECLOUD1
Order Code3249775
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberS5D9
Kit ContentsS5D9 MCU Board, 802.11 b/g/n Wi-Fi Board, Segger J-Link Lite, 2x A Male-MicroB Male 1ft USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
S5D9 MCU Board, 802.11 b/g/n Wi-Fi Board, Segger J-Link Lite, 2x A Male-MicroB Male 1ft USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S5D9
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001