Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZSC31010CEG1-R
Order Code3869492
Product RangeAnalog Output Sensor Signal Conditioner
Technical Datasheet
2.480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €3.740 |
25+ | €3.450 |
50+ | €3.230 |
100+ | €3.010 |
250+ | €2.710 |
500+ | €2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31010CEG1-R
Order Code3869492
Product RangeAnalog Output Sensor Signal Conditioner
Technical Datasheet
Signal Conditioner TypeAnalog Output Sensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Product RangeAnalog Output Sensor Signal Conditioner
Bandwidth-
Amplifier Case StyleSOIC
Technical Specifications
Signal Conditioner Type
Analog Output Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
150°C
Product Range
Analog Output Sensor Signal Conditioner
SVHC
No SVHC (21-Jan-2025)
Amplifier Case Style
SOIC
Supply Voltage Min
2.7V
IC Case / Package
SOP
Operating Temperature Min
-50°C
Qualification
-
MSL
MSL 3 - 168 hours
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability