Print Page
Image is for illustrative purposes only. Please refer to product description.
1.246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
10+ | €3.520 |
25+ | €3.150 |
50+ | €3.080 |
100+ | €3.010 |
250+ | €2.880 |
500+ | €2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3241DI3W
Order Code4176391
Technical Datasheet
Signal Conditioner TypeSensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Bandwidth20kHz
Amplifier Case StyleQFN-EP
Technical Specifications
Signal Conditioner Type
Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Case Style
QFN-EP
Supply Voltage Min
2.7V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
20kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability