Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENNSTEIG
Manufacturer Part No9R 430 120 0
Order Code4133511
Also Known AsGTIN UPC EAN: 4049002002373
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
3+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 9R 430 120 0 is a Centre Punch.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
120mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07