Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENNSTEIG
Manufacturer Part No9R 430 130
Order Code4133602
Also Known AsGTIN UPC EAN: 4049002002380
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.490 |
3+ | €27.440 |
Price for:Each
Minimum: 1
Multiple: 1
€30.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No9R 430 130
Order Code4133602
Also Known AsGTIN UPC EAN: 4049002002380
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter14mm
Length125mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9R 430 130 is an Automatic Centre Punch is a self striking tool made of steel for fast and precise marking. It is mainly used in precision mechanics, steel engineering by tool makers and for similar applications. The striking force is continuously adjustable. It comes packed in a plastic pouch.
- One hand operation
- Striking pin exchangeable
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
125mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111