Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.820 |
5+ | €42.750 |
10+ | €40.670 |
50+ | €39.860 |
Price for:Each
Minimum: 1
Multiple: 1
€44.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2YAG16
Order Code2305887
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingPanel
Gain16dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Rugged high gain 2.4GHz Wi-Fi Yagi antenna
- 2m SYV-50 cable with SMA male connector
- Antenna gives optimum range and reliability to user application
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.483GHz
Gain
16dB
Input Power
-
Antenna Polarisation
Horizontal / Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522084