Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
5+ | €5.010 |
10+ | €4.910 |
50+ | €4.800 |
100+ | €4.700 |
250+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4WHIP3H-SMA
Order Code2305892
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max433MHz
Antenna MountingPanel
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 433MHz flexible hinged whip antenna with SMA male connector
- 1/4 wave monopole antenna
- ABS/rubber housing
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
433MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02